
AS-12.000-20 | |
|---|---|
DigiKey Part Number | 2151-AS-12.000-20-ND |
Manufacturer | |
Manufacturer Product Number | AS-12.000-20 |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-20-4X-EM | ECS Inc. | 824 | 50-ECS-120-20-4X-EM-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,09240 € | 23,10 € |
| 500 | 0,08856 € | 44,28 € |
| 1.000 | 0,08491 € | 84,91 € |
| 3.000 | 0,07940 € | 238,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

