
A-8.000-20 | |
|---|---|
DigiKey Part Number | 2151-A-8.000-20-ND |
Manufacturer | |
Manufacturer Product Number | A-8.000-20 |
Description | CRYSTAL 8.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,27000 € | 6,75 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,24790 € | 24,79 € |
| 250 | 0,23448 € | 58,62 € |
| 500 | 0,22476 € | 112,38 € |
| 1.000 | 0,21546 € | 215,46 € |
| 3.000 | 0,20151 € | 604,53 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


