4 MHz ±50ppm Crystal 18pF 80 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-4.000-18

DigiKey Part Number
2151-A-4.000-18-ND
Manufacturer
Manufacturer Product Number
A-4.000-18
Description
CRYSTAL 4.0000MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz ±50ppm Crystal 18pF 80 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
A-4.000-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.531" (13.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33600 €3,36 €
250,31720 €7,93 €
500,30420 €15,21 €
1000,29160 €29,16 €
2500,27572 €68,93 €
5000,26430 €132,15 €
1.0000,25335 €253,35 €
3.0000,23694 €710,82 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €