
A-3.579545-18 | |
|---|---|
DigiKey Part Number | 2151-A-3.579545-18-ND |
Manufacturer | |
Manufacturer Product Number | A-3.579545-18 |
Description | CRYSTAL 3.579545MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±50ppm Crystal 18pF 180 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | A-3.579545-18 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±100ppm | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-035-18-4X-DU | ECS Inc. | 233 | XC1919-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24490 € | 24,49 € |
| 250 | 0,23156 € | 57,89 € |
| 500 | 0,22196 € | 110,98 € |
| 1.000 | 0,21278 € | 212,78 € |
| 3.000 | 0,19900 € | 597,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


