
RAK3112-9-SM-I | |
|---|---|
DigiKey Part Number | 4735-RAK3112-9-SM-ITR-ND - Tape & Reel (TR) 4735-RAK3112-9-SM-ICT-ND - Cut Tape (CT) 4735-RAK3112-9-SM-IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAK3112-9-SM-I |
Description | WISDUO MODULE FOR LORAWAN RAK311 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz, WiFi 802.11b/g/n, Bluetooth v5.0, LoRaWAN, LPWAN Transceiver Module 863MHz ~ 928MHz, 2.4GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM < 1GHz, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 928MHz, 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 22dBm | |
Sensitivity | -137dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | ESP32-S3, SX1262 | |
Memory Size | 16MB Flash, 512kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 25.46mA ~ 91mA | |
Current - Transmitting | 112mA ~ 340mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 65°C | |
Package / Case | 44-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 10,40200 € | 104,02 € |
| 25 | 9,86080 € | 246,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,11830 € | 911,83 € |
| 200 | 8,77900 € | 1.755,80 € |
| 300 | 8,58967 € | 2.576,90 € |
| 500 | 8,36052 € | 4.180,26 € |
| 700 | 8,21501 € | 5.750,51 € |
| 1.000 | 8,06533 € | 8.065,33 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |


