
RAK19016-X-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK19016-X-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK19016-X-WB-N |
Description | RAK19016 WISBLOCK 5-24 V POWER S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TP4054 Power Management WisBlock Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | WisBlock | |
Type | Power Management | |
Utilized IC / Part | TP4054 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |






