
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RaidSonic | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 12V | |
Mounting Type | Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,44000 € | 95,44 € |
| Unit Price without VAT: | 95,44000 € |
|---|---|
| Unit Price with VAT: | 113,57360 € |

