
5.52.008.101/0100 | |
|---|---|
DigiKey Part Number | 1715-5.52.008.101/0100-ND |
Manufacturer | |
Manufacturer Product Number | 5.52.008.101/0100 |
Description | SEALING CAP OPAQUE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sealing Cap Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,33500 € | 23,35 € |
| Unit Price without VAT: | 2,33500 € |
|---|---|
| Unit Price with VAT: | 2,77865 € |


