
5.04.914.103/2000 | |
|---|---|
DigiKey Part Number | 1715-5.04.914.103/2000-ND |
Manufacturer | |
Manufacturer Product Number | 5.04.914.103/2000 |
Description | RG 85 III LENS SQUARE 3 TRANSL. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch Cap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | - | |
Shape | - | |
Color | - | |
Illumination | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,87200 € | 921,80 € |
| Unit Price without VAT: | 36,87200 € |
|---|---|
| Unit Price with VAT: | 43,87768 € |

