



5.00.100.143/0000 | |
|---|---|
DigiKey Part Number | 1715-5.00.100.143/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.143/0000 |
Description | CONTACT BLOCK SPST 10A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 10A @ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| 10 | 15,94700 € | 159,47 € |
| 30 | 15,20967 € | 456,29 € |
| 50 | 14,87860 € | 743,93 € |
| 100 | 14,44050 € | 1.444,05 € |
| 250 | 13,88096 € | 3.470,24 € |
| 500 | 13,47202 € | 6.736,01 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 20,95590 € |

