
3.99.400.132/2000 | |
|---|---|
DigiKey Part Number | 1715-3.99.400.132/2000-ND |
Manufacturer | |
Manufacturer Product Number | 3.99.400.132/2000 |
Description | SWITCH KEYLOCK |
Customer Reference | |
Detailed Description | Keylock Switch Position AC DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Switch Function | - | |
Contact Timing | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Key Removable Positions | - | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |

