



3.14.001.006/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.001.006/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.001.006/0000 |
Description | SWITCH TACTILE SPST-NO 0.25A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.25A @ 50VAC/DC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 19.05mm x 19.05mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 204 ~ 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,34080 € | 58,52 € |
| 100 | 2,08560 € | 208,56 € |
| 250 | 1,93732 € | 484,33 € |
| 500 | 1,83684 € | 918,42 € |
| 1.000 | 1,74660 € | 1.746,60 € |
| 2.500 | 1,64252 € | 4.106,30 € |
| 5.000 | 1,57463 € | 7.873,15 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

