
1.69511.0591402 | |
|---|---|
DigiKey Part Number | 1.69511.0591402-ND |
Manufacturer | |
Manufacturer Product Number | 1.69511.0591402 |
Description | NEON PNL IND YELLOW CLR 8.50MM |
Customer Reference | |
Detailed Description | Neon Panel Indicator Yellow Clear 230V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 230V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.11mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |

