


1.69.010.002/1500 | |
|---|---|
DigiKey Part Number | 1715-1708-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.010.002/1500 |
Description | OPTICAL ELEMENT GREEN LED STEADY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED Spring Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | 0.143 lb (64.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,80000 € | 65,80 € |
| Unit Price without VAT: | 65,80000 € |
|---|---|
| Unit Price with VAT: | 78,30200 € |

