
1.30.299.021/0700 | |
|---|---|
DigiKey Part Number | 1715-1.30.299.021/0700-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.299.021/0700 |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,49000 € | 81,49 € |
| 6 | 74,22500 € | 445,35 € |
| 10 | 72,27600 € | 722,76 € |
| 26 | 68,76654 € | 1.787,93 € |
| 50 | 66,46300 € | 3.323,15 € |
| 100 | 64,10590 € | 6.410,59 € |
| Unit Price without VAT: | 81,49000 € |
|---|---|
| Unit Price with VAT: | 96,97310 € |

