
1.30.285.221/0100 | |
|---|---|
DigiKey Part Number | 1715-1.30.285.221/0100-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.285.221/0100 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FSR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,43000 € | 80,43 € |
| 10 | 69,35700 € | 693,57 € |
| 26 | 65,20654 € | 1.695,37 € |
| 50 | 62,50520 € | 3.125,26 € |
| 100 | 59,75770 € | 5.975,77 € |
| Unit Price without VAT: | 80,43000 € |
|---|---|
| Unit Price with VAT: | 95,71170 € |

