


1.30.273.602/0300 | |
|---|---|
DigiKey Part Number | 1715-1.30.273.602/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.273.602/0300 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,88000 € | 35,88 € |
| 10 | 30,95200 € | 309,52 € |
| 26 | 29,10500 € | 756,73 € |
| 50 | 27,90240 € | 1.395,12 € |
| 100 | 26,67970 € | 2.667,97 € |
| 250 | 25,14160 € | 6.285,40 € |
| Unit Price without VAT: | 35,88000 € |
|---|---|
| Unit Price with VAT: | 42,69720 € |

