
1.30.273.311/2300 | |
|---|---|
DigiKey Part Number | 1715-1.30.273.311/2300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.273.311/2300 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,16400 € | 281,64 € |
| Unit Price without VAT: | 28,16400 € |
|---|---|
| Unit Price with VAT: | 33,51516 € |

