



1.30.243.501/0300 | |
|---|---|
DigiKey Part Number | 1715-1.30.243.501/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.243.501/0300 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 € | 34,41 € |
| 10 | 31,16000 € | 311,60 € |
| 26 | 29,90192 € | 777,45 € |
| 50 | 29,07060 € | 1.453,53 € |
| 100 | 28,21430 € | 2.821,43 € |
| 250 | 27,12076 € | 6.780,19 € |
| Unit Price without VAT: | 34,41000 € |
|---|---|
| Unit Price with VAT: | 40,94790 € |

