
1.30.240.031/1400 | |
|---|---|
DigiKey Part Number | 1715-1.30.240.031/1400-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.031/1400 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,97000 € | 21,97 € |
| 10 | 18,96200 € | 189,62 € |
| 30 | 17,66800 € | 530,04 € |
| 50 | 17,09600 € | 854,80 € |
| 100 | 16,34810 € | 1.634,81 € |
| 250 | 15,40740 € | 3.851,85 € |
| 500 | 14,73030 € | 7.365,15 € |
| Unit Price without VAT: | 21,97000 € |
|---|---|
| Unit Price with VAT: | 26,14430 € |

