
1.30.240.031/1000 | |
|---|---|
DigiKey Part Number | 1715-1.30.240.031/1000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.031/1000 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,21000 € | 22,21 € |
| 10 | 19,15900 € | 191,59 € |
| 30 | 17,85200 € | 535,56 € |
| 50 | 17,27400 € | 863,70 € |
| 100 | 16,51830 € | 1.651,83 € |
| 250 | 15,56780 € | 3.891,95 € |
| 500 | 14,88358 € | 7.441,79 € |
| Unit Price without VAT: | 22,21000 € |
|---|---|
| Unit Price with VAT: | 26,42990 € |

