



1.30.074.521/0304 | |
|---|---|
DigiKey Part Number | 1715-1.30.074.521/0304-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.074.521/0304 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,23000 € | 22,23 € |
| 10 | 20,13500 € | 201,35 € |
| 26 | 19,32346 € | 502,41 € |
| 50 | 18,78620 € | 939,31 € |
| 100 | 18,23310 € | 1.823,31 € |
| 250 | 17,52644 € | 4.381,61 € |
| 500 | 17,01010 € | 8.505,05 € |
| Unit Price without VAT: | 22,23000 € |
|---|---|
| Unit Price with VAT: | 26,45370 € |

