
1.30.074.501/0304 | |
|---|---|
DigiKey Part Number | 1715-1.30.074.501/0304-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.074.501/0304 |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 € | 26,84 € |
| 6 | 23,06167 € | 138,37 € |
| 10 | 22,08200 € | 220,82 € |
| 26 | 20,35731 € | 529,29 € |
| 50 | 19,25320 € | 962,66 € |
| 100 | 18,14620 € | 1.814,62 € |
| Unit Price without VAT: | 26,84000 € |
|---|---|
| Unit Price with VAT: | 31,93960 € |

