
1.30.074.101/0301 | |
|---|---|
DigiKey Part Number | 1715-1.30.074.101/0301-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.074.101/0301 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,43000 € | 36,43 € |
| 10 | 32,98800 € | 329,88 € |
| 26 | 31,65692 € | 823,08 € |
| 50 | 30,77680 € | 1.538,84 € |
| 100 | 29,87020 € | 2.987,02 € |
| 250 | 28,71236 € | 7.178,09 € |
| Unit Price without VAT: | 36,43000 € |
|---|---|
| Unit Price with VAT: | 43,35170 € |

