


1.24.100.001/0000 | |
|---|---|
DigiKey Part Number | 1715-1.24.100.001/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.24.100.001/0000 |
Description | E-BOX IO-LINK, 1 ILLUMINATED PUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,80000 € | 234,80 € |
| 5 | 204,78200 € | 1.023,91 € |
| 10 | 193,03800 € | 1.930,38 € |
| 25 | 178,51160 € | 4.462,79 € |
| 50 | 168,22840 € | 8.411,42 € |
| Unit Price without VAT: | 234,80000 € |
|---|---|
| Unit Price with VAT: | 279,41200 € |



