1.22.392.392/2200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.22.392.392/2200

DigiKey Part Number
1715-1728-ND
Manufacturer
Manufacturer Product Number
1.22.392.392/2200
Description
E-BOX M12, 2 PUSHBUTTONS FLAT WH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO x 2 Standard, Illuminated Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Actuator Type
Round, Button, Dual
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Control Box Enclosure
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1178,62000 €178,62 €
5155,79600 €778,98 €
10146,86500 €1.468,65 €
25135,81800 €3.395,45 €
50127,99800 €6.399,90 €
Manufacturers Standard Package
Unit Price without VAT:178,62000 €
Unit Price with VAT:212,55780 €