
1.22.251.242/3502 | |
|---|---|
DigiKey Part Number | 1715-1729-ND |
Manufacturer | |
Manufacturer Product Number | 1.22.251.242/3502 |
Description | SWITCH PUSH 1NO 1NC 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Standard, Illuminated Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Actuator Type | Round, Button, Dual | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red, Green | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Control Box Enclosure | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,49000 € | 202,49 € |
| 5 | 176,60000 € | 883,00 € |
| 10 | 166,47500 € | 1.664,75 € |
| 25 | 153,95000 € | 3.848,75 € |
| 50 | 145,08440 € | 7.254,22 € |
| Unit Price without VAT: | 202,49000 € |
|---|---|
| Unit Price with VAT: | 240,96310 € |


