
1.20.126.302/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.302/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.302/0000 |
Description | CONTACT BLOCK SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,90600 € | 99,06 € |
| 30 | 9,44767 € | 283,43 € |
| 50 | 9,24220 € | 462,11 € |
| 100 | 8,97000 € | 897,00 € |
| 250 | 8,62256 € | 2.155,64 € |
| 500 | 8,36864 € | 4.184,32 € |
| 1.000 | 8,12207 € | 8.122,07 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,00670 € |

