



1.20.126.301/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.301/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.301/0000 |
Description | CONTACT BLOCK SPST-NC 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 9,88200 € | 98,82 € |
| 30 | 9,42600 € | 282,78 € |
| 50 | 9,22080 € | 461,04 € |
| 100 | 8,94940 € | 894,94 € |
| 250 | 8,60272 € | 2.150,68 € |
| 500 | 8,34934 € | 4.174,67 € |
| 1.000 | 8,10339 € | 8.103,39 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |

