



1.20.126.205/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.205/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.205/0000 |
Description | CONTACT BLOCK DPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 € | 17,09 € |
| 10 | 15,47700 € | 154,77 € |
| 30 | 14,76133 € | 442,84 € |
| 60 | 14,32683 € | 859,61 € |
| 120 | 13,90483 € | 1.668,58 € |
| 270 | 13,42696 € | 3.625,28 € |
| 510 | 13,06359 € | 6.662,43 € |
| Unit Price without VAT: | 17,09000 € |
|---|---|
| Unit Price with VAT: | 20,33710 € |



