



1.20.124.018/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.124.018/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.124.018/0000 |
Description | CONTACT BLOCK 4PST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block 4PST-2NO/2NC 10A @ 125VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,44000 € | 39,44 € |
| 10 | 34,01700 € | 340,17 € |
| 25 | 32,06760 € | 801,69 € |
| 50 | 30,66440 € | 1.533,22 € |
| 100 | 29,32030 € | 2.932,03 € |
| 250 | 27,62940 € | 6.907,35 € |
| Unit Price without VAT: | 39,44000 € |
|---|---|
| Unit Price with VAT: | 46,93360 € |

