



1.20.122.023/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.122.023/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.023/0000 |
Description | CONTACT BLOCK DPST-NC 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 20 | 11,66850 € | 233,37 € |
| 40 | 11,32500 € | 453,00 € |
| 60 | 11,12900 € | 667,74 € |
| 100 | 10,88650 € | 1.088,65 € |
| 260 | 10,44712 € | 2.716,25 € |
| 500 | 10,15658 € | 5.078,29 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

