




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | Status Indicator | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 35 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,28000 € | 66,28 € |
| 5 | 57,81200 € | 289,06 € |
| 10 | 54,50300 € | 545,03 € |
| 30 | 49,63067 € | 1.488,92 € |
| 50 | 47,51200 € | 2.375,60 € |
| 100 | 44,77520 € | 4.477,52 € |
| Unit Price without VAT: | 66,28000 € |
|---|---|
| Unit Price with VAT: | 78,87320 € |

