Series-LUMOTAST-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series-LUMOTAST-16
LUMOTAST16 Series
1715-1716-ND
1715-1716-ND

1.15.213.001/0000

DigiKey Part Number
1715-1716-ND
Manufacturer
Manufacturer Product Number
1.15.213.001/0000
Description
SWITCH E-STOP TWIST RESET 5A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
Status Indicator
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Panel Cutout Dimensions
Circular - 16.20mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,17000 €47,17 €
541,14200 €205,71 €
1038,78700 €387,87 €
3035,32167 €1.059,65 €
5033,81420 €1.690,71 €
10031,86790 €3.186,79 €
Manufacturers Standard Package
Unit Price without VAT:47,17000 €
Unit Price with VAT:56,13230 €

Other Suppliers on DigiKey

15In Stock
Ships from WEC