1.15.210.001/0501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.15.210.001/0501
Single Pushbutton 16 mm LUMOTAST 16

1.15.210.001/0501

DigiKey Part Number
1715-1738-ND
Manufacturer
Manufacturer Product Number
1.15.210.001/0501
Description
LUMOSTAST 16 PB NON-ILLUMINABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,71000 €22,71 €
1019,59300 €195,93 €
3018,25667 €547,70 €
5017,66540 €883,27 €
10016,89250 €1.689,25 €
25015,92028 €3.980,07 €
50015,22058 €7.610,29 €
Manufacturers Standard Package
Unit Price without VAT:22,71000 €
Unit Price with VAT:27,02490 €