
1.15.105.002/0000 | |
|---|---|
DigiKey Part Number | 1715-1.15.105.002/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.105.002/0000 |
Description | SW E-STOP TWIST RESET 2.5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,13500 € | 471,35 € |
| Unit Price without VAT: | 47,13500 € |
|---|---|
| Unit Price with VAT: | 56,09065 € |

