1.14001.501/0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 183
Unit Price: 2,55000 €
Datasheet
1.14001.5010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14001.501/0000

DigiKey Part Number
1715-1.14001.501/0000-ND
Manufacturer
Manufacturer Product Number
1.14001.501/0000
Description
SWITCH TACTILE SPST-NO 0.1A 42V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 42VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
360gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 80°C
Actuator Material
-
Switch Travel
0.61mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes