
1.14.005.201/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.201/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.201/0000CT-ND - Cut Tape (CT) 1715-1.14.005.201/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.201/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,79500 € | 17,95 € |
| 25 | 1,66480 € | 41,62 € |
| 100 | 1,48280 € | 148,28 € |
| 250 | 1,37596 € | 343,99 € |
| 500 | 1,30306 € | 651,53 € |
| 1.000 | 1,23725 € | 1.237,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,17456 € | 2.466,58 € |
| 4.200 | 1,12294 € | 4.716,35 € |
| 6.300 | 1,09570 € | 6.902,91 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

