
1.14.005.111/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.111/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.111/0000CT-ND - Cut Tape (CT) 1715-1.14.005.111/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.111/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.85mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.40mm x 5.10mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 816gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.1A @ 35VAC/DC | Operating Temperature -40°C ~ 125°C |
Actuator Type Standard | Switch Travel 0.90mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.14.105.111/0000 | RAFI | 1.857 | 1715-1.14.105.111/0000CT-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,76760 € | 44,19 € |
| 100 | 1,57440 € | 157,44 € |
| 250 | 1,46116 € | 365,29 € |
| 500 | 1,38406 € | 692,03 € |
| 1.000 | 1,31452 € | 1.314,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,24145 € | 2.607,05 € |
| 4.200 | 1,18727 € | 4.986,53 € |
| 6.300 | 1,15868 € | 7.299,68 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |



