


1.14.002.111/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.002.111/0000TR-ND - Tape & Reel (TR) 1715-1.14.002.111/0000CT-ND - Cut Tape (CT) 1715-1.14.002.111/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.002.111/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 550gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.90mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,27026 € | 2.667,55 € |
| 4.200 | 1,21493 € | 5.102,71 € |
| 6.300 | 1,18574 € | 7.470,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,93900 € | 19,39 € |
| 25 | 1,79840 € | 44,96 € |
| 100 | 1,60170 € | 160,17 € |
| 250 | 1,48660 € | 371,65 € |
| 500 | 1,40822 € | 704,11 € |
| 1.000 | 1,33754 € | 1.337,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,92360 € | 48,09 € |
| 100 | 1,66700 € | 166,70 € |
| 250 | 1,51132 € | 377,83 € |
| 500 | 1,40140 € | 700,70 € |
| 1.000 | 1,30065 € | 1.300,65 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


