



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | 34.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, IP67, IP69 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,67000 € | 69,67 € |
| 10 | 58,70100 € | 587,01 € |
| 100 | 52,39660 € | 5.239,66 € |
| Unit Price without VAT: | 69,67000 € |
|---|---|
| Unit Price with VAT: | 82,90730 € |

