
NAS1829C4C08 | |
|---|---|
DigiKey Part Number | 1772-NAS1829C4C08-ND |
Manufacturer | |
Manufacturer Product Number | NAS1829C4C08 |
Description | HEX STANDOFF STAINLESS STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 5 | 4,39200 € | 21,96 € |
| 10 | 4,13300 € | 41,33 € |
| 25 | 3,83080 € | 95,77 € |
| 50 | 3,63020 € | 181,51 € |
| 100 | 3,45070 € | 345,07 € |
| 250 | 3,24212 € | 810,53 € |
| 500 | 3,10324 € | 1.551,62 € |
| 1.000 | 2,97874 € | 2.978,74 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |


