
M6352-5008-SS | |
|---|---|
DigiKey Part Number | 1772-2589-ND |
Manufacturer | |
Manufacturer Product Number | M6352-5008-SS |
Description | HANDLE S STEEL MTG CTR 7.008" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.732" (44.00mm) | |
Length - Center to Center | 7.008" (178.00mm) | |
Thread/Screw/Hole Size | M5x0.8 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,48000 € | 51,48 € |
| 5 | 44,01200 € | 220,06 € |
| 10 | 41,13600 € | 411,36 € |
| 25 | 37,62080 € | 940,52 € |
| 50 | 37,23720 € | 1.861,86 € |
| Unit Price without VAT: | 51,48000 € |
|---|---|
| Unit Price with VAT: | 61,26120 € |

