
M6145-4007-SS | |
|---|---|
DigiKey Part Number | 1772-4236-ND |
Manufacturer | |
Manufacturer Product Number | M6145-4007-SS |
Description | HANDLE S STEEL 6.3MM OD X 76MM |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.496" (38.00mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size M4x0.7 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |

