
M6144-4007-SS | |
|---|---|
DigiKey Part Number | 1772-3586-ND |
Manufacturer | |
Manufacturer Product Number | M6144-4007-SS |
Description | HANDLE S STEEL MTG CTR 2.756" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.496" (38.00mm) | |
Length - Center to Center | 2.756" (70.00mm) | |
Thread/Screw/Hole Size | M4x0.7 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 5 | 11,02800 € | 55,14 € |
| 10 | 10,30700 € | 103,07 € |
| 25 | 9,42720 € | 235,68 € |
| 50 | 8,81100 € | 440,55 € |
| 100 | 8,23540 € | 823,54 € |
| 250 | 7,86800 € | 1.967,00 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

