
M6127-4007-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M6127-4007-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M6127-4007-SS-20 |
Description | HANDLE S STEEL MTG CTR 2.992" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Category | Length - Center to Center 2.992" (76.00mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size M4x0.7 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 5 | 9,28400 € | 46,42 € |
| 10 | 8,67800 € | 86,78 € |
| 25 | 7,93720 € | 198,43 € |
| 50 | 7,41880 € | 370,94 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |

