
M6067-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M6067-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M6067-3005-SS |
Description | HANDLE S STEEL MTG CTR 1.26" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.748" (19.00mm) | |
Length - Center to Center | 1.260" (32.00mm) | |
Thread/Screw/Hole Size | M3x0.5 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 5 | 7,92600 € | 39,63 € |
| 10 | 7,40900 € | 74,09 € |
| 25 | 6,77640 € | 169,41 € |
| 50 | 6,33360 € | 316,68 € |
| 100 | 5,91990 € | 591,99 € |
| 250 | 5,43040 € | 1.357,60 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

