
M6041-3005-A | |
|---|---|
DigiKey Part Number | 1772-3448-ND |
Manufacturer | |
Manufacturer Product Number | M6041-3005-A |
Description | HANDLE ALUMINUM MTG CTR 1.26" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 1.260" (32.00mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size M3x0.5 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 5 | 4,42000 € | 22,10 € |
| 10 | 4,13100 € | 41,31 € |
| 25 | 3,77800 € | 94,45 € |
| 50 | 3,53120 € | 176,56 € |
| 100 | 3,30050 € | 330,05 € |
| 250 | 3,01852 € | 754,63 € |
| 500 | 2,82166 € | 1.410,83 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

