
M3564-SS | |
|---|---|
DigiKey Part Number | 1772-1602-ND |
Manufacturer | |
Manufacturer Product Number | M3564-SS |
Description | NUT THUMB SS M5X0.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Thumb Nut 0.512" (13.00mm) Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size M5x0.8 |
Manufacturer RAF Electronic Hardware | Thickness 0.354" (9.00mm) |
Packaging Bulk | Width 0.512" (13.00mm) |
Part Status Active | Material Stainless Steel |
Type Thumb | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 5 | 3,54400 € | 17,72 € |
| 10 | 3,33100 € | 33,31 € |
| 25 | 3,08360 € | 77,09 € |
| 50 | 2,91900 € | 145,95 € |
| 100 | 2,77210 € | 277,21 € |
| 250 | 2,60120 € | 650,30 € |
| 500 | 2,48744 € | 1.243,72 € |
| 1.000 | 2,38547 € | 2.385,47 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

