
M3564-S-12 | |
|---|---|
DigiKey Part Number | 1772-3493-ND |
Manufacturer | |
Manufacturer Product Number | M3564-S-12 |
Description | NUT THUMB STEEL M5X0.8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Thumb Nut 0.512" (13.00mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M5x0.8 | |
Thickness | 0.354" (9.00mm) | |
Width | 0.512" (13.00mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,59800 € | 7,99 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,37680 € | 34,42 € |
| 50 | 1,29800 € | 64,90 € |
| 100 | 1,22780 € | 122,78 € |
| 250 | 1,14608 € | 286,52 € |
| 500 | 1,09180 € | 545,90 € |
| 1.000 | 1,04317 € | 1.043,17 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

